Arrow Electronic Components Online
A8660KESTRJ|ALLEGRO|originalImage
A8660KESTRJ|ALLEGRO|simage
DC to DC Controllers

A8660KESTR-J

DC/DC Cntrlr Single-OUT Step Down 2500kHz Automotive AEC-Q100 20-Pin QFN EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 20
  • Maximum Switching Frequency (kHz)
    2500
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    45
  • Operating Supply Voltage Range (V)
    3 to 45
  • Maximum Supply Current (mA)
    5
  • Minimum Switching Frequency (kHz)
    1960
  • Typical Switching Frequency (kHz)
    2200
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources