DC to DC Converter and Switching Regulator Chip
A8654KLPTR-T
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 16-Pin TSSOP EP T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 2200
Switching Regulator
Yes
Number of Outputs
1
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Typical Quiescent Current (uA)
3000
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
5 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing

