DC to DC Converter and Switching Regulator Chip
A8591KEJTR-J-1
Conv DC-DC 4V to 35V Synchronous Step Down Single-Out 3.3V 2A Automotive AEC-Q100 10-Pin DFN EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
300 to 2400
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3
Maximum Output Current (A)
2
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
35
Operating Supply Voltage Range (V)
4 to 35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10

