Special Purpose Voltage Regulators
A8450KLBTR-T
Voltage Regulator 24-Pin SOIC W T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Voltage Regulator
Number of Outputs
4
Input Voltage (V)
6 to 45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.5 mm
Package Length
15.4 mm
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
24
Lead Shape
Gull-wing

