Arrow Electronic Components Online
A8302SETTRT|ALLEGRO|simage
A8302SETTRT|ALLEGRO|limage
Special Purpose Voltage Regulators

A8302SETTR-T

Dual LNB Supply and Control Voltage Regulator 25V 32-Pin QFN EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Dual LNB Supply and Control Voltage Regulator
  • Number of Outputs
    1
  • Output Current (A)
    0.95(Max)
  • Input Voltage (V)
    25(Max)
  • Maximum Operating Supply Voltage (V)
    25
  • Maximum Supply Current (mA)
    85(Typ)
  • Maximum Switching Frequency (kHz)
    563 to 939
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources