LED Drivers
A80804KETASR-1
LED Driver 8 Segment 10000uA Supply Current Automotive 32-Pin QFN EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Segments
8
Topology
Linear
Minimum Operating Supply Voltage (V)
5.3
Maximum Operating Supply Voltage (V)
40
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Supply Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

