Arrow Electronic Components Online
A7PS206|OMRON|simage
A7PS206|OMRON|limage
Switch Thumb-Pushwheel

A7PS-206

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Circuit Code
    BCD
  • Actuator Style
    Thumbwheel
  • Maximum Current Rating (A)
    0.1@50VAC 28VDC
  • Dielectric Strength
    600VAC
  • Minimum Insulation Resistance (MOhm)
    10
  • Maximum Contact Resistance (mOhm)
    300
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    100000
  • Mounting
    Panel Mount
  • Termination Style
    Solder
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Product Depth (mm)
    50.2

Documentation and Resources

Datasheets
Design resources