Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
End Cap
Switch Type
Thumbwheel Switch
Color
Black
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Depth (mm)
4.1
Product Length (mm)
16
Product Height (mm)
19

