Arrow Electronic Components Online
A7D2061|OMRON|limage
A7D2061|OMRON|simage
Switch Thumb-Pushwheel

A7D-206-1

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Circuit Code
    BCD
  • Actuator Style
    Thumbwheel
  • Maximum Current Rating (A)
    0.1@30VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    10
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    20000
  • Mechanical Life (Cycles)
    30000
  • Mounting
    Panel Mount
  • Termination Style
    PC Board
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Depth (mm)
    24.9
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources