Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
End Cap
Switch Type
Thumbwheel Switch
Color
Light Gray
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Depth (mm)
7.3
Product Length (mm)
16
Product Height (mm)
19
Order Quantity