Switch Thumb-Pushwheel
A7BL-207-1
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Circuit Code
BCD
Actuator Style
Thumbwheel
Maximum Current Rating (A)
0.1@50VAC 28VDC
Dielectric Strength
600VAC
Minimum Insulation Resistance (MOhm)
10
Maximum Contact Resistance (mOhm)
300
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
100000
Mounting
Panel Mount
Termination Style
Solder
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Product Depth (mm)
49.6

