Arrow Electronic Components Online
A768KS336M1KLAE038|KEMET|simage
A768KS336M1KLAE038|KEMET|limage
Capacitor Aluminum Polymer

A768KS336M1KLAE038

Cap Aluminum Polymer 33uF 80VDC 20%( 8 X 12.2mm) SMD 0.038 Ohm 1.6A 2000h 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    80VDC
  • ESR (Ohm)
    0.038
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    1.6
  • IL (uA)
    528@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 12.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    12.2

Documentation and Resources

Datasheets
Design resources