A767MU187M1VLAE028 | A767 V-Chip Aluminum Polymer
Cap Aluminum Polymer 180uF 35VDC 20%( 10 X 12.6mm) SMD 0.028 Ohm 2.6A 2000h 105°C T/R
KEMET CorporationKEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.
DatasheetA767 Datasheet
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
180uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.028
Equivalent Series Resistance Type
Ultra Low
IR (mA)
2.6
IL (uA)
1260@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 12.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
12.6

