Capacitor Aluminum Polymer
A765MU687M1ALAE013
Cap Aluminum Polymer 680uF 10VDC 20%( 10 X 12.6mm) SMD 0.013 Ohm 3.8A 2000h 105°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
680uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.013
Equivalent Series Resistance Type
Ultra Low
IR (mA)
3.8
IL (uA)
1360@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 12.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
12.6

