Arrow Electronic Components Online
A765MU187M1ELAE050|KEMET|simage
A765MU187M1ELAE050|KEMET|limage
Capacitor Aluminum Polymer

A765MU187M1ELAE050

Cap Aluminum Polymer 180uF 25VDC 20%( 10 X 12.6mm) SMD 0.05 Ohm 3.8A 2000h 105°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    180uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.05
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    3.8
  • IL (uA)
    900@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 12.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.6

Documentation and Resources

Datasheets
Design resources