A750KS128M0JAAE014 | A750 Radial Aluminum Polymer
Cap Aluminum Polymer 1200uF 6.3VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4.1A 2000h 105°C Bag
KEMET CorporationKEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.
DatasheetA750 Datasheet
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
1200uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.014
Equivalent Series Resistance Type
Low
IR (mA)
4.1
IL (uA)
1512@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Lead Diameter (mm)
0.6
Product Diameter (mm)
8
Product Height (mm)
12

