Arrow Electronic Components Online
A750BG227M0JAAE020|KEMET|simage
A750BG227M0JAAE020|KEMET|limage
Capacitor Aluminum Polymer

A750BG227M0JAAE020 | A750 Radial Aluminum Polymer

Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 7mm) Radial 2mm 0.02 Ohm 2.5A 2000h 105°C Bag

KEMET Corporation
Datasheets 

KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.

The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.

DatasheetA750 Datasheet

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.02
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.5
  • IL (uA)
    280@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    2
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    5 X 7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.5
  • Product Diameter (mm)
    5
  • Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources