A700V107M002ATE025 | A700 H-Chip Aluminum Polymer
Cap Aluminum Polymer 100uF 2VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.025 Ohm 3.3A 2000h 125°C T/R
KEMET CorporationKEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.
DatasheetA700 Datasheet
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
2VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Very Low
IR (mA)
3.3
IL (uA)
12@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
0.13272
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2(Max)

