Arrow Electronic Components Online
A700D107M006ATE015|KEMET|simage
A700D107M006ATE015|KEMET|limage
Capacitor Aluminum Polymer

A700D107M006ATE015 | A700 H-Chip Aluminum Polymer

Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4.1A 2000h 125°C T/R

KEMET Corporation
Datasheets 

KEMET Electronics Aluminum Organic Polymer Capacitors (AO-CAP) are solid-state aluminum capacitors that feature a small package size and polymer cathode technology. The cathode is a conductive organic polymer that results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to de-rate. Other features include operational lifetimes, low ESR, and high operational temperatures.

The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady state voltages up to100% of rated voltage without the need to de-rate.

DatasheetA700 Datasheet

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.015
  • Equivalent Series Resistance Type
    Very Low
  • IR (mA)
    4.1
  • IL (uA)
    25@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.19658
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources