Arrow Electronic Components Online
A7002CMHN1T1AGBEL|NXP|simage
A7002CMHN1T1AGBEL|NXP|limage
Authenticators

A7002CMHN1/T1AGBEL

Authenticator 76.4KB 32-Pin HVQFN EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Encryption Standard
    SHA-256|SHA-1|SHA-224
  • Minimum Endurance (Cycles)
    500000
  • Data Retention (Year)
    25
  • Key Size
    128bit@AES|192bit@AES|256bit@AES
  • Number of Keys
    2@DES|3@DES
  • Memory Size
    76.4KB
  • Process Technology
    0.14um
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources