Arrow Electronic Components Online
A6SN6101P|OMRON|simage
A6SN6101P|OMRON|limage
Switch DIP

A6SN-6101-P

Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Slide Switch
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    6
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    1000
  • Actuator Length (mm)
    0
  • Seal
    Tape
  • Seal Description
    Tape
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    12
  • Total Pitch (mm)
    12.7
  • Row Space (mm)
    8.25
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    17.2
  • Body Depth (mm)
    7.5
  • Body Height (mm)
    3.5
  • Product Weight (g)
    0.8
  • Product Length (mm)
    17.2
  • Product Depth (mm)
    9.3
  • Product Height (mm)
    4.55

Documentation and Resources

Datasheets
Design resources