Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Slide Switch
Actuator Style
Raised Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
1
Maximum Current Rating (A)
0.025@24VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
1000
Actuator Length (mm)
1
Seal
No
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
2
Row Space (mm)
8.25
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
4.48
Body Depth (mm)
7.5
Body Height (mm)
3.5
Product Length (mm)
4.48
Product Depth (mm)
9.3
Product Height (mm)
5.45

