Arrow Electronic Components Online
A6KS102RF|OMRON|simage
A6KS102RF|OMRON|limage
Switch DIP

A6KS-102RF

Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature Rotary DIP Switch
  • Actuator Style
    Flush Shaft
  • Pole Throw Configuration
    SP10T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    10
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    20000
  • Coding
    Decimal
  • Actuator Length (mm)
    0
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    8.75
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    0.4
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources