Arrow Electronic Components Online
A6HF8102|OMRON|limage
A6HF8102|OMRON|simage
Switch DIP

A6HF8102

Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Stick

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Half Pitch DIP Switch
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    8
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    1000
  • Actuator Length (mm)
    0
  • Seal
    Tape
  • Seal Location
    Top
  • Seal Description
    Tape
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    1.27
  • Number of Terminals
    16
  • Total Pitch (mm)
    8.89
  • Row Space (mm)
    7.6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Stick
  • Body Length (mm)
    11.29
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    2.2
  • Product Weight (g)
    0.25
  • Product Length (mm)
    11.29
  • Product Depth (mm)
    8.12
  • Product Height (mm)
    2.3

Documentation and Resources

Datasheets
Design resources