Arrow Electronic Components Online
No Image Available
Switch DIP

A6H-4101-PM

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    4
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    1000
  • Mechanical Life (Cycles)
    1000
  • Actuator Length (mm)
    0
  • Seal
    Tape
  • Seal Location
    Top
  • Seal Description
    Tape
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    1.27
  • Number of Terminals
    8
  • Total Pitch (mm)
    3.81
  • Row Space (mm)
    6.15
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.09
  • Product Length (mm)
    6.31
  • Product Depth (mm)
    6.7
  • Product Height (mm)
    1.55
Order Quantity

Documentation and Resources

Datasheets
Design resources