Switch DIP
A6H-2102-P
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Half Pitch SMD DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
2
Maximum Current Rating (A)
0.025@24VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Actuator Length (mm)
0
Seal
Tape
Seal Location
Top
Seal Description
Tape
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
1.27
Number of Terminals
4
Total Pitch (mm)
1.27
Row Space (mm)
6.15
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Body Length (mm)
3.77
Body Depth (mm)
4.5
Body Height (mm)
1.45
Product Weight (g)
0.06
Product Length (mm)
3.77
Product Depth (mm)
6.7
Product Height (mm)
1.55

