Switch DIP
A6FR-7104
Switch DIP OFF ON SPST 7 Long Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Long Piano
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
7
Maximum Current Rating (A)
0.025@24VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Actuator Length (mm)
1.7
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
14
Total Pitch (mm)
15.24
Row Space (mm)
7.62
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tube
Body Length (mm)
19.34
Body Depth (mm)
9.9
Body Height (mm)
10.2
Product Length (mm)
19.34
Product Depth (mm)
11.6
Product Height (mm)
10.2

