Arrow Electronic Components Online
A6FR0101|OMRON|simage
A6FR0101|OMRON|limage
Switch DIP

A6FR-0101

Switch DIP OFF ON SPST 10 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Switch
  • Actuator Style
    Short Piano
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    10
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    1000
  • Mechanical Life (Cycles)
    1000
  • Actuator Length (mm)
    0
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    20
  • Total Pitch (mm)
    22.86
  • Row Space (mm)
    7.62
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Body Length (mm)
    26.96
  • Body Depth (mm)
    9.9
  • Body Height (mm)
    10.2
  • Product Length (mm)
    26.96
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    10.2

Documentation and Resources

Datasheets
Design resources