Arrow Electronic Components Online
A6ER4104|OMRON|simage
A6ER4104|OMRON|limage
Switch DIP

A6ER-4104

Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Piano Switch
  • Actuator Style
    Piano
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    4
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    1000
  • Mechanical Life (Cycles)
    1000
  • Actuator Length (mm)
    1.8
  • Seal
    Bottom
  • Seal Location
    Bottom
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    8
  • Total Pitch (mm)
    7.62
  • Row Space (mm)
    7.62
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Body Length (mm)
    11.72
  • Body Depth (mm)
    10.8
  • Body Height (mm)
    10.2
  • Product Weight (g)
    1.51
  • Product Length (mm)
    11.72
  • Product Depth (mm)
    12.6
  • Product Height (mm)
    10.2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources