Switch DIP
A6DR-0100
Switch DIP OFF ON SPST 10 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Piano Switch
Actuator Style
Piano
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
10
Maximum Current Rating (A)
0.03@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
5000
Actuator Length (mm)
1.85
Seal
Completely/Acryl Nitrile Butadiene Rubber
Seal Location
N/A/Internal
Seal Description
Completely/Acryl Nitrile Butadiene Rubber
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
20
Total Pitch (mm)
22.86
Row Space (mm)
7.62
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tube
Body Length (mm)
27.4
Body Depth (mm)
8.9
Body Height (mm)
6.4
Product Weight (g)
2.2
Product Length (mm)
27.4
Product Depth (mm)
10.75
Product Height (mm)
7.4
Order Quantity

