Switch DIP
A6CV-10R
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary DIP Switch
Actuator Style
Flush Screwdriver
Pole Throw Configuration
SP10T
Switch Configuration
N.O./N.C.
Number of Positions
10
Maximum Current Rating (A)
0.1@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
10000
Coding
Decimal
Actuator Length (mm)
0
Seal
O-Ring/Internal
Seal Location
Actuator/Internal
Seal Description
O-Ring/N/A
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
7.62
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Box
Body Length (mm)
9
Body Depth (mm)
7.1
Body Height (mm)
7.1
Product Weight (g)
0.8
Product Length (mm)
9
Product Depth (mm)
7.62
Product Height (mm)
9.1

