Switch DIP
A6A-16RW
Switch DIP N.O./N.C. SP16T 16 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary DIP Switch
Actuator Style
Thumbwheel
Pole Throw Configuration
SP16T
Switch Configuration
N.O./N.C.
Number of Positions
16
Maximum Current Rating (A)
0.1@28VDC
Maximum DC Voltage Rating (V)
28
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
10
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
10000
Coding
Hexadecimal
Seal
Construction
Seal Location
Construction
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Box
Body Length (mm)
10
Body Depth (mm)
10
Body Height (mm)
5.9
Product Weight (g)
1
Product Length (mm)
10
Product Depth (mm)
10
Product Height (mm)
13.5
Housing Color
Black

