Switch DIP
A6A-10C
Switch DIP N.O./N.C. SP10T 10 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary DIP Switch
Actuator Style
Dial
Pole Throw Configuration
SP10T
Switch Configuration
N.O./N.C.
Number of Positions
10
Maximum Current Rating (A)
0.1@28VDC
Maximum DC Voltage Rating (V)
28
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
10
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
10000
Coding
Decimal Complement
Actuator Length (mm)
1.3
Seal
Complete
Seal Description
Complete
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
0.8
Product Length (mm)
10
Product Depth (mm)
10
Product Height (mm)
7.5

