Arrow Electronic Components Online
A6274KLPTRT1|ALLEGRO|limage
A6274KLPTRT1|ALLEGRO|simage
Reduced Price
LED Drivers

A6274KLPTR-T-1

LED Driver 6uA Supply Current 20-Pin TSSOP EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of LED Outputs
    6
  • Maximum Supply Current (uA)
    6
  • Maximum Output Current (mA)
    360
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources