Arrow Electronic Components Online
A6271KLPTRT|ALLEGRO|simage
A6271KLPTRT|ALLEGRO|limage
LED Drivers

A6271KLPTR-T

LED Driver 14 Segment Automotive AEC-Q100 16-Pin TSSOP EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Segments
    14
  • Input/Output Type
    DC/DC
  • Minimum Operating Supply Voltage (V)
    4.2
  • Maximum Operating Supply Voltage (V)
    50
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources