Arrow Electronic Components Online
A6260KLJTRT|ALLEGRO|limage
A6260KLJTRT|ALLEGRO|simage
LED Drivers

A6260KLJTR-T

LED Driver 3 Segment Automotive AEC-Q100 8-Pin SOIC N EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Segments
    3
  • Number of LED Outputs
    1
  • Topology
    Linear
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    40
  • Typical Operating Supply Voltage (V)
    24, 18, 15, 12, 9
  • Low Level Output Current (uA)
    367000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources