Arrow Electronic Components Online
A5KP11AG|COMCHIP|simage
A5KP11AG|COMCHIP|limage
Transient Voltage Suppressors - TVS Diodes

A5KP11A-G

TVS Diode Single Uni-Dir 11V 5KW Automotive AEC-Q101 2-Pin Case R-6 Ammo

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    12.2
  • Maximum Clamping Voltage (V)
    18.2
  • Maximum Reverse Stand-Off Voltage (V)
    11
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    500
  • Maximum Peak Pulse Current (A)
    274.73
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Ammo
  • Diameter
    9.14(Max)
  • Mounting
    Through Hole
  • Package Length
    9.14(Max)
  • PCB changed
    2
  • Supplier Package
    Case R-6
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources