Transient Voltage Suppressors - TVS Diodes
A5KP110A-G
TVS Diode Single Uni-Dir 110V 5KW Automotive AEC-Q101 2-Pin Case R-6 Ammo
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
122
Maximum Clamping Voltage (V)
177
Maximum Reverse Stand-Off Voltage (V)
110
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
500
Maximum Peak Pulse Current (A)
28.25
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Ammo
Diameter
9.14(Max)
Mounting
Through Hole
Package Length
9.14(Max)
PCB changed
2
Supplier Package
Case R-6
Pin Count
2
Order Quantity

