Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

A5ED043BB32AE4S

FPGA Agilex 5Family 434240Cells 0.9V 1591-Pin VPBGA

Altera

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    8542.31.00.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Family Name
    Agilex 5
  • User I/Os
    504
  • Number of I/O Banks
    2
  • Operating Supply Voltage (V)
    0.9
  • Logic Elements
    434240
  • Number of Multipliers
    1128 (18x19)
  • Program Memory Type
    Flash
  • EMACs
    4
  • Device Logic Units
    434240
  • Device Number of DLLs/PLLs
    8
  • Transceiver Channels
    24
  • Dedicated DSP
    1128
  • Reprogrammability Support
    No
  • In-System Programmability
    No
  • Speed Grade
    4
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    1.2|1.25|1.35|1.5|1.8|2.5|3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Width
    32
  • Package Length
    32
  • PCB changed
    1591
  • Supplier Package
    VPBGA
  • Pin Count
    1591
Order Quantity

Documentation and Resources

Datasheets
Design resources