Arrow Electronic Components Online
A5984GLPTRT|ALLEGRO|simage
A5984GLPTRT|ALLEGRO|limage
Motor Controller and Driver ICs

A5984GLPTR-T

Dual Full Bridge Motor Driver 24-Pin TSSOP EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4, 1/8, 1/16, 1/32
  • Interface Type
    PWM
  • Output Configuration
    Dual Full Bridge
  • Output Voltage (V)
    -2 to 42
  • Maximum Output Current (A)
    2
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    8 to 40
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources