Motor Controller and Driver ICs
A5979GLPTR-T
Dual Full Bridge Motor Driver 28-Pin TSSOP EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Step Modes
1, 1/2, 1/4, 1/16
Interface Type
PWM
Output Configuration
Dual Full Bridge
Maximum Output Current (A)
2.8
Minimum Operating Supply Voltage (V)
3
Operating Supply Voltage Range (V)
3 to 5.5
Maximum Operating Supply Voltage (V)
5.5
Shutdown Threshold (V)
2.7
Maximum Supply Current (mA)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
9.7
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
28
Lead Shape
Gull-wing

