Arrow Electronic Components Online
A5976GLPTRT|ALLEGRO|simage
A5976GLPTRT|ALLEGRO|limage
Top Purchased
Motor Controller and Driver ICs

A5976GLPTR-T

Dual Full Bridge Motor Driver 28-Pin TSSOP EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4, 1/16
  • Interface Type
    PWM
  • Output Configuration
    Dual Full Bridge
  • Maximum Output Current (A)
    2.8
  • Minimum Operating Supply Voltage (V)
    3
  • Operating Supply Voltage Range (V)
    3 to 5.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Shutdown Threshold (V)
    2.7
  • Maximum Supply Current (mA)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources