Motor Controller and Driver ICs
A5950GEUSR-T
Dual Half Bridge Motor Driver 16-Pin QFN EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
DC Motor
Interface Type
PWM
Output Configuration
Dual Half Bridge
Output Voltage (V)
-2 to 42
Maximum Output Current (A)
3
Maximum Peak Output Current (A)
3
Minimum Operating Supply Voltage (V)
5.5
Operating Supply Voltage Range (V)
5.5 to 40
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16

