Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushless DC Motor
Output Voltage (V)
18(Max)
Operating Supply Voltage Range (V)
18(Max)
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
10
Standard Package Name
SO
Supplier Package
eSOIC EP
Pin Count
10

