Arrow Electronic Components Online
A5932KESSRJ|ALLEGRO|simage
A5932KESSRJ|ALLEGRO|limage
Fan Controllers

A5932KESSR-J

Three-Phase Sinusoidal Sensorless Fan Controllers Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    50
  • Maximum Operating Supply Current (mA)
    15
  • Control Method
    Linear|PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Minimum Storage Temperature (°C)
    -55
  • Maximum Storage Temperature (°C)
    150
  • Interface Type
    I2C
  • Number of Supported Fans
    1
  • Over Temperature Alert
    No
  • System Shutdown
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources