Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Motor Driver
Motor Type
Brushless DC Motor
Maximum Output Current (A)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Width
4 mm
Package Length
4 mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead

