Field Programmable Gate Arrays - FPGAs
A54SX72A-PQG208I
FPGA SX-AFamily 72KGates 4024Cells 217MHz 2.5V 208-Pin PQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.d.
Part Status
NRND
HTS
8542.31.00.60
SVHC
Yes
Automotive
No
PPAP
No
Family Name
SX-A
Process Technology
0.25um
User I/Os
171
Number of Inter Dielectric Layers
4
Number of Registers
4024
Operating Supply Voltage (V)
2.5
Logic Elements
4024
Device System Gates
108000
Program Memory Type
OTP
Device Logic Gates
72000
Device Logic Units
6036
Number of Global Clocks
3
JTAG Support
Yes
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
Opr. Frequency (MHz)
217
In-System Programmability
No
Speed Grade
STD
Maximum Propagation Delay Time (ns)
1.5
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
I/O Voltage (V)
2.5, 3.3, 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
SX
Mounting
Surface Mount
Package Height
3.4
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
208
Lead Shape
Gull-wing
Family/Series
A54SX72A
ROHS Version
2011/65/EU, 2015/863
MSL
3
We don't have prices now, please check later
Order Quantity

