Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

A54SX32A-1CQ84M

FPGA SX-AFamily 32KGates 1800Cells 278MHz 2.5V 84-Pin CQFP Box

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001.a.2.c.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SX-A
  • Process Technology
    0.25um
  • User I/Os
    62
  • Number of Inter Dielectric Layers
    3
  • Number of Registers
    1980
  • Operating Supply Voltage (V)
    2.5
  • Logic Elements
    1800
  • Device System Gates
    48000
  • Program Memory Type
    OTP
  • Device Logic Gates
    32000
  • Device Logic Units
    2880
  • Number of Global Clocks
    3
  • JTAG Support
    Yes
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    278
  • In-System Programmability
    No
  • Speed Grade
    1
  • Maximum Propagation Delay Time (ns)
    1.1
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    2.75
  • I/O Voltage (V)
    2.5|3.3|5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Box
  • Tradename
    SX
  • Mounting
    Surface Mount
  • Package Height
    2.15
  • Package Width
    16.51
  • Package Length
    16.51
  • PCB changed
    84
  • Standard Package Name
    QFP
  • Supplier Package
    CQFP
  • Pin Count
    84
Order Quantity

Documentation and Resources

Datasheets
Design resources