Arrow Electronic Components Online
A54SX16A-1TQG144M|MICROCHP|simage
A54SX16A-1TQG144M|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

A54SX16A-1TQG144M

FPGA SX-AFamily 16KGates 924Cells 263MHz 2.5V 144-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001.a.2.c
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SX-A
  • Process Technology
    0.25um
  • User I/Os
    113
  • Number of Inter Dielectric Layers
    3
  • Number of Registers
    990
  • Operating Supply Voltage (V)
    2.5
  • Logic Elements
    924
  • Device System Gates
    24000
  • Program Memory Type
    OTP
  • Device Logic Gates
    16000
  • Device Logic Units
    1452
  • Number of Global Clocks
    3
  • JTAG Support
    Yes
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    263
  • In-System Programmability
    No
  • Speed Grade
    1
  • Maximum Propagation Delay Time (ns)
    1.2
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    2.75
  • I/O Voltage (V)
    2.5, 5, 3.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Tradename
    SX
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
  • Family/Series
    A54SX16A
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources