Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9025.19.80.85
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Accuracy
    ±0.2°C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Diameter
    6.35
  • Package Length
    44.45

Documentation and Resources

Datasheets
Design resources